This 2-row female header has a 2mm pitch and is made from 30AWG wire. It is designed to operate between -40°C and 105°C. The header is packaged in a bag and features a grey housing color. It is compliant with RoHS regulations.
Molex 0510895005 technical specifications.
| Depth | 6.2mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 53.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510895005 to view detailed technical specifications.
No datasheet is available for this part.