The CMF651K3300FKR611 is a through-hole fixed resistor from Vishay with a resistance of 1.33kΩ and a tolerance of 1%. It features a moisture-resistant and flame retardant coating, and is available in a package quantity of 1000 units per reel. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is lead-free and has a maximum power dissipation of 1.5W.
Vishay CMF651K3300FKR611 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.33kR |
| Series | CMF |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF651K3300FKR611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.