8-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 20MHz. This CMOS device offers 6 I/O lines and 1024 words of program memory with 64 bytes of RAM. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and requires a supply voltage between 4.5V and 5.5V. Packaged in an 8-terminal PDSO (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, this component meets TS 16949 screening levels.
Microchip PIC12F629T-E/SNV08 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F629T-E/SNV08 to view detailed technical specifications.
No datasheet is available for this part.