
DC Fans DC Axial, 150x38mm 48VDC/Ball/Speed
Ebm-Papst 7118N/12 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7118N/12 to view detailed technical specifications.
No datasheet is available for this part.
