Diodes PI74FCT2153ATQ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2153ATQ to view detailed technical specifications.
No datasheet is available for this part.