Diodes PI74AVC16834KEX technical specifications.
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74AVC16834 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC16834KEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.