The United Chemi-Con KMH6.3VS393M35X30T2 is an aluminum electrolytic capacitor with a capacitance of 39000uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an ESR of 0.026. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
United Chemi-Con KMH6.3VS393M35X30T2 technical specifications.
| Capacitance | 39000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.026Ohm |
| Ripple Current | 3400mA |
| Leakage Current | 4914@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMH6.3VS393M35X30T2 to view detailed technical specifications.
No datasheet is available for this part.