
The PI5C3384QEX is a dual 10-bit CMOS buffer from Diodes, featuring high level output currents of up to -120mA and low level output currents of 120mA. Operating within a temperature range of -40°C to 85°C, this device is suitable for surface mount applications. With a propagation delay of 0.25ns and a quiescent current of 3uA, the PI5C3384QEX is designed for low power consumption. This lead-free device is RoHS compliant and suitable for use in a variety of logic IC applications.
Diodes PI5C3384QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3384QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
