Advantech PCM-3664-00B1 technical specifications.
| Package Length (mm) | 96 |
| Package Width (mm) | 90 |
| Mounting | Screw |
| Cage Code | SU748 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech PCM-3664-00B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.