
Transistor output optocoupler featuring 3750V isolation and a 1-element, single-channel design. This SMD/SMT component offers a 600% current transfer ratio and a maximum collector current of 50mA. It operates with a collector-emitter voltage of 80V and a low collector-emitter saturation voltage of 200mV. With a forward current of 50mA and a maximum power dissipation of 170mW, it is suitable for surface mounting and packaged on tape and reel. This RoHS compliant device operates within a temperature range of -30°C to 100°C.
Sharp PC357N6J000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.8V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC357N6J000F to view detailed technical specifications.
No datasheet is available for this part.
