
This 84-contact female through-hole header features a 2mm pitch and gold plating. It is designed for use in applications where a high-reliability connection is required. The header is RoHS compliant and suitable for use in a variety of industries. It is available in bulk packaging and is not radiation hardened.
Samtec YTQ-114-01-F-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-114-01-F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.