TVS Diode Uni-Dir 9.4V 600W SMB SMT
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Zener Diode 10.5V 15.6V 38A 150°C Surface Mount DO-214AA
Transient Voltage Suppressor Diode 11V 600W 2-Pin DO-214AA
Silicon Transient Voltage Suppressor Diode 11.6V 600W 2-Pin DO-214AA
Trans Voltage Suppressor Diode, 9.4V V(RWM), Unidirectional,
Trans Voltage Suppressor Diode,
Diode TVS Single Uni-Dir 9.4V 600W 2-Pin SMB T/R
SMB Diode Zener 10.5V 150°C 38A 600W Surface Mount
Transient Voltage Suppressor Diode 11.6V 600W 2-Pin DO-214AA