
600W Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 axial package. Features a 7.5V DC rated voltage, 6.4V reverse standoff voltage, and 7.13V minimum breakdown voltage. Offers a 5W power dissipation, 276A peak pulse current, and 600W peak pulse power. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 20mA and a clamping voltage of 11.3V. This lead-free, RoHS-compliant component is suitable for through-hole mounting.
Stmicroelectronics P6KE7V5CA technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 3.7nF |
| Package/Case | DO-15 |
| Clamping Voltage | 11.3V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 20mA |
| Length | 7.62mm |
| Max Breakdown Voltage | 7.5V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 53A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE7V5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
