NXP P1020NSN2HFB technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Supply Voltage-Nom | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P1020NSN2HFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.