
Omnivision Technologies OV03640-V56A-2D technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Series | CameraChip™, OmniPixel3™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV03640-V56A-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
