Omnivision Technologies OV02655-A38A technical specifications.
| Frame Rate | 15fps |
| Length | 4.84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CameraChip™, OmniPixel3-HS™ |
| Width | 4.895mm |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV02655-A38A to view detailed technical specifications.
No datasheet is available for this part.