
Digital ambient light sensor with I2C and analog output capabilities. Features a single channel for light measurement, operating across a wide industrial temperature range from -40°C to 85°C. Supports supply voltages from 1.6V to 3.6V, with a nominal 3.3V. Housed in a compact 6-pin USON EP package, measuring 2mm x 2mm.
Texas Instruments OPT3002DNPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3002DNPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.