Module DC-DC 2-OUT 1.8V/2.5V 10A 7-Pin Quarter-Brick
BEL QD48T018025-PDB0 technical specifications.
| Number of Outputs | 2 |
| Output Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QD48T018025-PDB0 to view detailed technical specifications.
No datasheet is available for this part.