Dual, wide bandwidth, high precision, low noise operational amplifier with 33MHz gain bandwidth product and 11V/µs slew rate. Features 10µV input offset voltage and 10nA input bias current for superior accuracy. Operates from ±2.5V to ±18V dual supply voltages, offering 120dB common mode rejection ratio and 160dB voltage gain. This general-purpose amplifier is housed in an 8-PDIP package, suitable for operation between -40°C and 85°C.
Texas Instruments OPA2228PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 33MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 33MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2228PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
