
Knight Electronics OA900 technical specifications.
| Bearing Type | Ball |
| Color | Black |
| Lead Free | Lead Free |
| Length | 7inch |
| Material | Steel |
| Mount | Rack |
| Series | OA900 |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.