NIC Components NST02DK104H425TRF technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0201 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±10% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NST02DK104H425TRF to view detailed technical specifications.
No datasheet is available for this part.