Power Cable 1Conductors 17mm Green/Yellow
Metallurgica Bresciana NO7G9-K-1X70-GREEN/YELLOW technical specifications.
| Type | Power Cable |
| Maximum Outer Diameter | 17mm |
| Jacket Color | Green/Yellow |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metallurgica Bresciana NO7G9-K-1X70-GREEN/YELLOW to view detailed technical specifications.
No datasheet is available for this part.