NXP NE5532N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 3.2mm |
| Input Bias Current | 800mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NE5532N to view detailed technical specifications.
No datasheet is available for this part.