
Fixed frequency, current mode DC/DC controller for flyback converters. Features 80% typical duty cycle, 40ns fall time, and a maximum operating temperature of 150°C. This surface mount component is housed in a halogen-free, lead-free SOIC package with a 28V maximum supply voltage and 500mA output current capability. Designed for non-isolated applications, it operates within a -40°C to 150°C temperature range.
Onsemi NCP1236BD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 500mA |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1236BD100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
