The P90830001350BA is a pressure sensor with an operating range of 0 to 350bar and a maximum overload pressure of 7000bar. It features an accuracy of ±0.08% and operates within a temperature range of -40 to 100°C. The device has a maximum supply voltage of 36V and a minimum supply voltage of 10V. It is designed with a female 1/4 in BSP port and has an IP67 rating for protection against solid particles and water. The sensor is suitable for use in both gas and liquid media and has a maximum output current of 20A.
TE Connectivity P90830001350BA technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 7000bar |
| Accuracy | ±0.08% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 10V |
| Port Type | Female |
| Port Size | 1/4 in BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P90830001350BA to view detailed technical specifications.
No datasheet is available for this part.