Inventus Power MSMP25028F technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 89(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5(rms)A |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inventus Power MSMP25028F to view detailed technical specifications.
No datasheet is available for this part.