TDK MMZ0603S241CT technical specifications.
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 0.6mm |
| RoHS Compliant | Yes |
| Series | MMZ |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0603S241CT to view detailed technical specifications.
No datasheet is available for this part.