
Texas Instruments MM5453VX technical specifications.
| Package/Case | LCC |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | COPS™ |
| Supply Current | 40uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MM5453VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
