The MKV10Z128VLF7 is a 48-pin quad flat pack microcontroller from NXP, designed for industrial applications. It operates within a temperature range of -40 to 105 degrees Celsius and can handle a supply voltage of 1.71 to 3.6 volts. This microcontroller features 40 I/O lines, a clock frequency of up to 50 MHz, and includes FLASH ROM for program storage. Additionally, it has a number of peripherals, including ADC, DMA, and DAC channels.
NXP MKV10Z128VLF7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 75 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV10Z128VLF7 to view detailed technical specifications.
No datasheet is available for this part.