SPST-NO tactile switch with a 0.25mm travel and 160gf operating force. Features a 4.4mm standard nylon actuator and silver-plated bronze/stainless steel contacts. Rated for 50mA and 12V DC, with a mechanical and electrical life of 100,000 cycles. Surface mountable with gull wing termination, packaged in tape and reel. Operates between -20°C and 70°C.
Apem MJTP1138CTR technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.