Microchip MIC5353YMT technical specifications.
| Accuracy | 2% |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5353YMT to view detailed technical specifications.
No datasheet is available for this part.
