This surface mount fixed inductor features a bobbin core design with an inductance of 43uH and a tolerance of 10%. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.058 ohms. The inductor is designed for use at a test frequency of 100KHz and has a product length of 32.5mm, height of 13.5mm, and product depth of 25.9mm.
TE Connectivity MGSP5-00003 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 43uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.058Ohm |
| Product Length | 32.5mm |
| Height | 13.5mm |
| Product Depth | 25.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGSP5-00003 to view detailed technical specifications.
No datasheet is available for this part.