ANTENNA 821-896/1850-1990MHZ
Conn Terminal Block 2 POS 7.62mm Solder RA Thru-Hole Box
RF ANT 858MHZ/1.9GHZ DOME N FEM
RF ANT 858MHZ/1.9GHZ DOME NMO
RF ANT 860MZ/1.575GHZ DOME 1.25
WASHER FLAT M3 PLASTIC
Teknik Black PUR Stool
White Lena Ref Pack Optical Lenses
Lamps 5.0V .09A
LAMP, INCAND, BAYONET, 5V, 450mW - More Details
Board Stacking Connector,
Conn Board Stacker HDR 64 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
ADAPTOR, 18VAC, 500MA
MULTICOMP AD-1850 AC/DC Power Supply, Fixed, 1 Output, 18 V
5V 90MA T3 1/4 BA9S C-2R
Nose Assembly, Self Releasing Type
Dymo 18508 Black on Transparent Label Printer Tape
Racks & Rack Cabinet Accessories PANEL ALUM 24x15.75
VCO 1850MHZ 0.5-4.5V 12.7X12.7MM