B946 7428-4 WHT/GRN STYLE 4
B946 7428-1 WHT/GRN STYLE 1
IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate
B946 7428-3C WHT/GRN STYLE 3C
Spear & Jackson Zipper Polyester Tool Bag 440mm x 200mm x 330mm
D-Sub Cables D-SUB 9 PIN M/F 72 BLACK
D-Sub Cables D-SUB 9 PIN M/F 72 GRAY
Adder/Subtractor, TTL, CDIP16,
Energy Harvesting Modules THERMAL ENERGY HARVESTING MODULE
Diode 400V 1A 2-Pin DO-41SS
Ferrite Filter, 1 Line, 600R Impedance, 500mA, 0603 SMD
Energy Harvesting Modules Thermoharvesting Wireless Sensor Sys
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 1.6Ohm DCR 0402 T/R
Ferrite Bead 1kR 100MHz 50mA SMD 0603
Ferrite Chip Filter, 180R, 200mA, 1 Line, 0603 SMD
1-Line Ferrite Chip Filter, 600R Impedance, 100mA, 0603 SMD
MultiContact 62.7428-00121 Solar Photovoltaic PV Cable, , Black Sheath
Ferrite Chip EMI/RFI Filter, 1 Line, 470R, 0.5A, 125°C, SMD
RS 742878JPA63 60A,CON,3P4W,AT,600V, 60A,CON,3P4W,AT,600V,1 IN CND ADPT
Multi-Conductor Cable Polyvinyl Chloride/Nylon 17Conductors 16AWG 16.15mm 600V Chrome 304.8m Reel