8-Bit 8MHz RISC MCU, FLASH, SOT-23, 4 I/O, 384B Mem
1-Ch 10V 0.25A Data Line Filter, 30dB Attenuation, 2012 SMD
RTC IC, I2C, 64B Mem, 1.8-5.5V, SOIC, Industrial
RTC IC, I2C, 64B Mem, 1.8-5.5V, -40-85C, TSSOP
RTC IC, I2C, 64B Mem, 1.8-5.5V, SOIC, -40 to 85°C
EMI Filter LC 100mA 10VDC 0805 SMD
Data Line Filter, 10V, 100mA, 30dB, 2012 SMD
Data Line Filter, 1 Ch, 10V, 250mA, 30dB, 2012 SMD
CPLD 4.3K LE 2160 MC 222K MEM 269MHz TQFP
RTC IC, I2C/Serial, 256B Mem, 1.7-3.6V, QFN, Industrial
I2C RTC, 3.3V, SOIC-8, 512B Mem, 32.8kHz
SPI RTC IC, 1.8-3.6V, 64B Mem, -40-85°C, MSOP
I2C RTC IC, 64B Mem, Auto, -40C to 85C, 1.8-5.5V, MSOP
RTC IC, I2C, 64B Mem, 1.8-5.5V, SOIC, -40 to 85C
RTC IC | I2C Serial | 1.8-5.5V | 64B Mem | SOIC | -40-85C
EMI Filter LC-Circuit 0.1A 10VDC Flat Style SMD T/R
10V 100mA 0805 Surface Mount EMI Filter
SPI RTC IC, 256B MEM, 3.3V, 70°C, SOIC
I2C Real Time Clock (RTC) MSOP, 1.8-5.5V, 64B Mem
RTC IC, Parallel, DIP, 2.7-3.7V, 242B Mem