
Automotive-grade, 4-channel non-inverting buffer/line driver featuring 3-state CMOS logic. This surface-mount integrated circuit utilizes a narrow body SOIC N package with gull-wing leads, measuring 8.75mm(Max) length, 4mm(Max) width, and 1.5mm(Max) height on a 1.27mm pin pitch. Operating across a wide temperature range of -55°C to 125°C, it offers four independent non-inverting buffer elements with 3-state outputs.
Onsemi MC74HC125ADR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | HC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC125ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.