The ITT KPSE00B22-55PW is a female crimp terminal with a copper alloy contact and gold plating. It has a maximum current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The terminal is designed for crimp termination and features a strain relief with a length of 50mm and a depth of 40.1mm. The contact material is copper alloy with gold plating and cadmium and chromate plating on the termination.
ITT KPSE00B22-55PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE00B22-55PW to view detailed technical specifications.
No datasheet is available for this part.