Panasonic MC-SM-3A1B-24VDC technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO|SPST-NC |
| Max Current Rating | 15A |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 21mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 1.14KOhm |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic MC-SM-3A1B-24VDC to view detailed technical specifications.
No datasheet is available for this part.