
Dual channel RS-232 line driver/receiver supporting full duplex communication at 250Kbps. Operates from a 3V to 5.5V supply voltage, with a typical supply current of 1mA. Features +/-15kV IEC-ESD protection and is designed for surface mount applications in a 16-SOIC package. Suitable for operation across a wide temperature range of -40°C to 85°C. This RoHS compliant component offers two drivers and two receivers.
Texas Instruments MAX3232EIDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232EIDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
