
10-position, 2-row, 2mm pitch female socket connector housing for crimp termination. Features a straight, cable mount orientation with a 3.3A current rating and 120V working voltage. Constructed from black glass-filled thermoplastic, this receptacle offers UL94 V-0 flammability. Dimensions include 12mm length, 5.4mm width, and 7.55mm depth. RoHS compliant and supplied in bulk packaging.
Harwin M80-1031098S technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12mm |
| Material | Glass, Thermoplastic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 5.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1031098S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
