Harwin M7582-46 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Female |
| Height | 0.236inch |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M75 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7582-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
