
Stmicroelectronics M5451B7 technical specifications.
| Package/Case | PDIP |
| Current Rating | 15mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Channels | 35 |
| Number of Segments | 35 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M5451B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.