
Serial Real Time Clock (RTC) IC with 8-byte clock/calendar and battery backup. Features I2C and 2-wire serial interface, operating from 2V to 5.5V supply voltage. Supports YY-MM-DD-dd date format and HH:MM:SS time format, with a 100kHz frequency. Packaged in an 8-pin SOIC for surface mounting, this industrial temperature grade component offers 8B of non-volatile memory and a nominal supply current of 800nA.
Stmicroelectronics M41T00M6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Non-volatile Memory Size | 8B |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T00M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
