Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Ferrite 5.3A 0.012Ohm DCR 2424 T/R
Abracon ASPI-0645-1R8M-T1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3(Typ)A |
| Maximum Saturation Current | 7.2A |
| Max DC Resistance | 0.012(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-0645-1R8M-T1 to view detailed technical specifications.
No datasheet is available for this part.