32-Bit ARM Cortex-M4 MCU, 128KB Flash, 80MHz, USB, LCD, Industrial
32-bit ARM Cortex-M4 MCU, 128KB Flash, 65KB RAM, 80MHz, Industrial
32-Bit ARM Cortex-M4 MCU, 48MHz, 128KB Flash, 65KB RAM, 26 I/O
32-bit ARM Cortex-M4 MCU, 128KB Flash, 100MHz, 50 I/O, Industrial
32-bit ARM Cortex-M4 MCU, 80MHz, 128KB Flash, 64-pin BGA
32-bit ARM Cortex-M4 MCU, 48MHz, 128KB Flash, 64-pin BGA
32-bit ARM Cortex-M4 MCU, 48MHz, 128KB Flash, 64-pin PBGA
32-bit ARM Cortex-M4 MCU, 48LQFP, 128KB Flash, 80MHz, 38 I/O
32-Bit ARM Cortex-M4 MCU, 128KB Flash, 100MHz, 64-Pin PQFP
32-bit Cortex-M4 MCU, 128KB Flash, 100MHz, 50 I/O, PQFP-64
32-Bit ARM Cortex-M4 MCU, 128KB Flash, 100MHz, 50 I/O, PQFP-64
32-bit MCU, Arm Cortex-M4, 72MHz, 128KB Flash, 64-pin PQFP
32-bit MCU, Cortex-M4, 72MHz, 128KB Flash, 64-pin PQFP
32-bit ARM Cortex-M4 MCU, 128KB Flash, 84MHz, 64-Pin PQFP
32-Bit MCU, Arm Cortex-M4, 72MHz, 128KB Flash, 32KB RAM, 64-Pin PQFP
32-Bit ARM Cortex-M4 MCU, 128KB Flash, 72MHz, 52 I/O, 64-Pin PQFP
32-Bit ARM Cortex-M4 MCU, 128KB Flash, 72MHz, 52 I/O, 12-bit ADC
Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee Development Kit
STM32 Nucleo-64 development board with STM32G474RE MCU