PROBE MULTI ANGL STN STEEL 6.69
RS Pro 2 port KVM Switch
Octal 3-State Buffer/Line Driver, 20-Pin DIP, MIL-TEMP
4-Bit Shift Register, 16-Pin DIP, 5V, Military Temp
Dual 4-Bit Binary Counter IC, 14-Pin, MIL-TEMP
Octal Buffer/Line Driver, 3-State, 20-Pin CFP, MIL-Temp, 5V
Octal Bus Transceiver, 20-Pin, 2-6V, 8-Bit, MIL-TEMP
Dual D Flip-Flop, 14-Pin, MIL-TEMP, 5V, 20MHz
Octal 8-Bit Buffer/Line Driver, 20-Pin LCCC, MIL-Temp
Hex D Flip-Flop IC, 16-Pin DIP, MIL-Temp, 5V
Dual D Flip-Flop, 14-Pin DIP, Military, 5V, 80MHz
Octal Buffer/Driver, 5V, 20-Pin LCCC, Military Temp
4-Bit Binary Counter, 29MHz, 5V, 14-Pin CFP, Military
Quad 3-State Bus Buffer Driver, 14-Pin DIP, MIL-Temp
Octal Buffer/Line Driver, 3-State, 20-Pin CDIP, MIL-TEMP
Dual 4:1 Multiplexer IC, 16-Pin DIP, MIL-Temp, 5V
Dual 4-Bit Binary Counter IC, 14-Pin, MIL-TEMP, 5V
Quad 2:1 Multiplexer IC, 20-Pin, MIL-Temp, 5V
Dual 1-of-4 Multiplexer IC, 16-Pin, Military Temp, 5V
Octal D Flip-Flop, 20-Pin GDIP, MIL-Temp, 25MHz