The 74X 4-resistor network is an isolated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package, suitable for surface mount technology. The network has a power per element of 63mW and a resistance of 27 ohms. It is rated for 50V and has a tolerance of 5%.
Cliff 742X083270JP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Resistance | 27R |
| Series | 74X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cliff 742X083270JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.