Search Results for "ltc3880euj 1 wtrpbf Analog Devices"
Filters
LTC3883EUH-1#TRPBF
Analog Devices
DC/DC Controller, Step Down, 30A, 1000kHz, 32-Pin QFN EP
Datasheet
Non-Lead-Frame SMT
Active
Basic Package Type:
Non-Lead-Frame SMT
Package Family Name:
QFN
Package/Case:
QFN EP
Package Description:
Quad Flat No Lead Package, Exposed Pad
LTC3810EUH-5#TRPBF
Analog Devices
IC REG CTRLR BUCK 32QFN
Datasheet
Volume Production
Duty Cycle:
99%
Max Frequency:
1MHz
Max Operating Temperature:
125°C
Min Operating Temperature:
-40°C