This 11-contact circular connector features a SKT contact gender and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1250VDC and 900VAC, making it suitable for high-voltage applications.
Amphenol ACS02E24-20SX-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS02E24-20SX-025-B30 to view detailed technical specifications.
No datasheet is available for this part.