Kemet's F871BI823K330L is a film capacitor with a capacitance of 0.082uF and a voltage rating of 800VDC or 330VAC. It has a tolerance of 10% and is constructed as a wound component. The capacitor is suitable for EMI suppression and has a suppression class of X1. It is designed for through-hole mounting with a radial termination style and is rated for operation between -40°C and 110°C.
Kemet F871BI823K330L technical specifications.
| Capacitance | 0.082uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 17.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F871BI823K330L to view detailed technical specifications.
No datasheet is available for this part.